Part Details for JNJ-LTJV0108W15/20MIL/940 by JNJ OPTOELECTRONICS
Overview of JNJ-LTJV0108W15/20MIL/940 by JNJ OPTOELECTRONICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JNJ-LTJV0108W15/20MIL/940
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 210mW/Sr 15�� 350mA 1.4V~2.1V 925nm~955nm 2835 Infrared (IR) LEDs ROHS | 960 |
|
$0.0937 / $0.1729 | Buy Now |
|
LCSC | 210mW/Sr 15 350mA 1.4V2.1V 925nm955nm 2835 Infrared (IR) LEDs ROHS | 960 |
|
$0.0956 / $0.1764 | Buy Now |