Part Details for JNP-10G-AOC-3M-C by Amphenol ProLabs
Overview of JNP-10G-AOC-3M-C by Amphenol ProLabs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AQP85A4-010 | Amphenol Communications Solutions | QSFP 40G AOC 10m | |
AQP85A4-003 | Amphenol Communications Solutions | QSFP 40G AOC 3m | |
AQP85B4-010 | Amphenol Communications Solutions | QSFP28 100G AOC 10m |
Price & Stock for JNP-10G-AOC-3M-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4932-JNP-10G-AOC-3M-C-ND
|
DigiKey | Juniper Networks JNP-10G-AOC-3M Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
75 In Stock |
|
$69.7500 / $77.5000 | Buy Now |