Part Details for JNP-QSFPP-40G-BXSR-AX by Axiom Manufacturing
Overview of JNP-QSFPP-40G-BXSR-AX by Axiom Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPPEXPAS-005 | Amphenol Cables on Demand | Amphenol SF-QSFPPEXPAS-005 5m 40GbE QSFP+ Cable - Amphenol 40-Gigbit Ethernet Passive Copper Cable (SFF-8436 & 802.3ba) - QSFP+ to QSFP+ (16.4 ft) | |
SF-QSFPPEXPAS-001 | Amphenol Cables on Demand | Amphenol SF-QSFPPEXPAS-001 1m 40GbE QSFP+ Cable - Amphenol 40-Gigbit Ethernet Passive Copper Cable (SFF-8436 & 802.3ba) - QSFP+ to QSFP+ (3.3 ft) | |
SF-QSFPPEXPAS-007 | Amphenol Cables on Demand | Amphenol SF-QSFPPEXPAS-007 7m 40GbE QSFP+ Cable - Amphenol 40-Gigbit Ethernet Passive Copper Cable (SFF-8436 & 802.3ba) - QSFP+ to QSFP+ (23 ft) |
Price & Stock for JNP-QSFPP-40G-BXSR-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | 40GBASE-SR-BIDI XCVR JNP-QSFPP-40G-BXSR | 0 |
|
$489.9900 | Buy Now |