Part Details for JNP-SFP-25G-LR-300M-C by Amphenol ProLabs
Overview of JNP-SFP-25G-LR-300M-C by Amphenol ProLabs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-10GSFPPLCL-000 | Amphenol Cables on Demand | Amphenol SF-10GSFPPLCL-000 SFP+ Optical Module - 10GBASE-SR (up to 300m/984') SFP+ Multimode Optical Transceiver Module (Duplex LC Connectors) - Cisco & HP Compatible | |
QXP85A4-02D-2 | Amphenol Communications Solutions | 40G QSFP+ SR4 300m OM3 400m OM4 | |
NDCCGF-0004 | Amphenol Communications Solutions | SFP Copper Cable Assemblies 25G/50G, High Speed Input Output Connectors, SFP28 Cable Assembly, 30 AWG, 2.5 meters, passive, pull to release. |
Price & Stock for JNP-SFP-25G-LR-300M-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4932-JNP-SFP-25G-LR-300M-C-ND
|
DigiKey | Juniper Networks JNP-SFP-25G-LR Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3127 In Stock |
|
$783.6750 / $870.7500 | Buy Now |