Part Details for JNR10S1R0L85PU5 by Joyin Co Ltd
Overview of JNR10S1R0L85PU5 by Joyin Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JNR10S1R0L85PU5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JNR10S1R0L85PU5
|
TME | NTC thermistor, 1Ω, -40÷170°C, 2.3W, ±15%, THT, Pitch: 5mm, bag, 5A Min Qty: 10000 | 0 |
|
$0.0539 | RFQ |