Part Details for JP-30B 50K by NIDEC Components
Overview of JP-30B 50K by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JP-30B 50K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JP-30B50K-ND
|
DigiKey | POT 50K OHM 1.5W CERMET LINEAR Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.2400 | Buy Now |
DISTI #
71926198
|
RS | Potentiometer, 300 degree angle, manual 1 turn cermet, 30mm, ww term | Nidec Components JP-30B 50K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.0600 / $43.4000 | RFQ |