Part Details for JP-8783-N by Mueller Electric Company
Overview of JP-8783-N by Mueller Electric Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JP-8783-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
314-1118-ND
|
DigiKey | TELECOM CLIP SILVER NON-INSUL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$6.3500 / $8.5800 | Buy Now |
DISTI #
548-JP-8783-N
|
Mouser Electronics | Test Clips Test Clip, Nickel Silver, large, Bed of Nails & Spike, no hardware RoHS: Compliant | 0 |
|
$6.3500 / $8.9300 | Order Now |
DISTI #
70465205
|
RS | Test Clip, Nickel-Silver, Large, Bed of Nails and Single Spike, No Hardware | Mueller JP-8783-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1500 / $8.9400 | RFQ |
|
Onlinecomponents.com | Test Clip, Nickel Silver, large, Bed of Nails & Spike, no hardware | 2025 Factory Stock |
|
$6.7600 / $8.9400 | Buy Now |
DISTI #
BU-JP-8783-N
|
TME | Crocodile clip, 5A, Grip capac: max.25.4mm, Overall len: 66mm Min Qty: 1 | 0 |
|
$6.1500 / $7.1800 | RFQ |
|
Master Electronics | Test Clip, Nickel Silver, large, Bed of Nails & Spike, no hardware | 2025 Factory Stock |
|
$6.7600 / $8.9400 | Buy Now |