Part Details for JP026821UNL by Pulse Electronics Corporation
Overview of JP026821UNL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JP026821UNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7084
|
Newark | Conn,rj45,1X1,100D,1:1,tu Npb/Tray |Pulse JP026821UNL Min Qty: 275 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1400 / $6.6000 | Buy Now |
DISTI #
553-1778-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-TX PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray |
411 In Stock |
|
$6.4768 / $10.8700 | Buy Now |
DISTI #
JP026821UNL
|
Avnet Americas | CONN RJ-45 INTEGRATED MAGNETICS - Trays (Alt: JP026821UNL) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 25 |
|
$5.9680 / $6.7872 | Buy Now |
DISTI #
673-JP026821UNL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1X1 TAB UP 5-CORE W/ RoHS: Compliant | 240 |
|
$6.9500 / $10.8500 | Buy Now |
|
Future Electronics | Conn RJ-45 Integrated Magnetics F 8 POS 2.03mm Solder RA Thru-Hole 10 Terminal RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 26Tube |
|
$6.1100 / $6.2500 | Buy Now |
|
Future Electronics | Conn RJ-45 Integrated Magnetics F 8 POS 2.03mm Solder RA Thru-Hole 10 Terminal RoHS: Compliant pbFree: Yes Min Qty: 275 Package Multiple: 25 Container: Tube | 0Tube |
|
$6.1100 / $6.2500 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,1X1,100D,1:1,TU NPB RoHS: Compliant | 0 |
|
$5.7900 / $12.1300 | Buy Now |
|
Bristol Electronics | 125 |
|
RFQ | ||
|
Quest Components | 100 |
|
$9.0428 / $14.6640 | Buy Now | |
DISTI #
JP026821UNL
|
TTI | Modular Connectors / Ethernet Connectors 1X1 TAB UP 5-CORE W/ RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tray |
Americas - 300 In Stock |
|
$6.1100 / $6.7400 | Buy Now |
Part Details for JP026821UNL
JP026821UNL CAD Models
JP026821UNL Part Data Attributes
|
JP026821UNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JP026821UNL
Pulse Electronics Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | PULSEJACK, SHIELDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.55 inch | |
Body Depth | 0.999 inch | |
Body Length | 0.656 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Plating Thickness | 20u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for JP026821UNL
This table gives cross-reference parts and alternative options found for JP026821UNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JP026821UNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08B0-1X1T-03 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal | Bel Fuse | JP026821UNL vs 08B0-1X1T-03 |