Part Details for JP2SBC50-L20 by Panduit Corp
Overview of JP2SBC50-L20 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JP2SBC50-L20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J6847
|
Newark | J-Pro Cable Support System Screw-On Beam Rohs Compliant: Yes |Panduit JP2SBC50-L20 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$287.3400 / $348.6300 | Buy Now |
DISTI #
298-14579-ND
|
DigiKey | CBL SUPPORT J-HOOK BLACK BEAM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
50 In Stock |
|
$5.9004 / $7.5500 | Buy Now |
DISTI #
JP2SBC50-L20
|
Avnet Americas | Cable Accessories J Hook Nylon 6.6 Black - Bulk (Alt: JP2SBC50-L20) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$448.2400 | Buy Now |
DISTI #
644-JP2SBC50-L20
|
Mouser Electronics | Cable Mounting & Accessories J-Pro Cable Support System Screw-On Beam RoHS: Compliant | 0 |
|
$5.7700 / $6.9900 | Order Now |
DISTI #
71263371
|
RS | J-Pro Cable Support System Screw-On Beam | Panduit JP2SBC50-L20 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6700 / $7.1700 | RFQ |
DISTI #
PANJP2SBC50-L20
|
Heilind Electronics | J-PRO CABLE SUPPORT SYSTEM SCR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Accessories J Hook Nylon 6.6 Black |
20 In Stock |
|
$5.1100 / $6.5600 | Buy Now |
DISTI #
000000000001170957
|
Sager | Cable Mounting & Accessories J-Pro Cable Support System Screw-On Beam Min Qty: 50 | 0 |
|
$4.6700 / $5.3200 | Buy Now |
|
Master Electronics | Cable Accessories J Hook Nylon 6.6 Black |
20 In Stock |
|
$5.1100 / $6.5600 | Buy Now |
Part Details for JP2SBC50-L20
JP2SBC50-L20 CAD Models
JP2SBC50-L20 Part Data Attributes
|
JP2SBC50-L20
Panduit Corp
Buy Now
|
Compare Parts:
JP2SBC50-L20
Panduit Corp
|
Samacsys Manufacturer | Panduit |