There are no models available for this part yet.
Overview of JP2SBC50RB-L by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JP2SBC50RB-L by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67W8067
|
Newark | J-Pro Cable Support System Screw-On Beam |Panduit JP2SBC50RB-L RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5400 / $11.9900 | Buy Now | |
DISTI #
JP2SBC50RB-L-ND
|
DigiKey | CBL SUPPORT J-HOOK WHITE BEAM Min Qty: 50 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5730 | Buy Now | |
DISTI #
JP2SBC50RB-L
|
Avnet Americas | J-PRO CABLE SUPPORT SYSTEM WALL MOUNT - Bulk (Alt: JP2SBC50RB-L) Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$652.3200 | Buy Now | |
DISTI #
644-JP2SBC50RB-L
|
Mouser Electronics | Cable Mounting & Accessories J-Pro Cable Support System Screw-On Beam RoHS: Compliant | 0 |
|
$8.7500 / $10.4000 | Order Now | |
DISTI #
PANJP2SBC50RB-L
|
Heilind Electronics | J-PRO CABLE SUPPORT SYSTEM SCR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | J-pro™ cable support system, with screw-on beam clamp for use with flanges up to 1/2" (12.7mm) thick, rotates 360 degrees, 2.00" (50.8mm) max. bundle capacity, nylon 6.6 with metal attachments, natural, 50 pc. package quantity. nylon 6.6 with metal attachments, natural, 50 pc. package quantity. | 150 Factory Stock |
|
$7.4300 / $8.6700 | Buy Now | ||
DISTI #
000000000003919369
|
Sager | Cable Mounting & Accessories J-Pro Cable Support System Screw-On Beam Min Qty: 50 | 0 |
|
$6.8000 / $7.7400 | Buy Now | |
Master Electronics | J-pro™ cable support system, with screw-on beam clamp for use with flanges up to 1/2" (12.7mm) thick, rotates 360 degrees, 2.00" (50.8mm) max. bundle capacity, nylon 6.6 with metal attachments, natural, 50 pc. package quantity. nylon 6.6 with metal attachments, natural, 50 pc. package quantity. | 150 Factory Stock |
|
$7.4300 / $8.6700 | Buy Now |