Part Details for JP2W221MQ400S68CE0 by Chang Yang Electronics Ltd (Capacitors)
Overview of JP2W221MQ400S68CE0 by Chang Yang Electronics Ltd (Capacitors)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JP2W221MQ400S68CE0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KEL19169
|
Rutronik | JP 220uF 450V 20% 25x40/10,0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 20 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.5800 / $2.0600 | Buy Now |