Part Details for JP4HBC50RB-X20 by Panduit Corp
Overview of JP4HBC50RB-X20 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JP4HBC50RB-X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W8078
|
Newark | J-Pro Cable Support System Hammer-On Bea |Panduit JP4HBC50RB-X20 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9700 / $15.2100 | Buy Now |
DISTI #
JP4HBC50RB-X20
|
Avnet Americas | J-PRO CABLE SUPPORT SYSTEM SCREW-ON BEAM - Bulk (Alt: JP4HBC50RB-X20) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$7.5047 | Buy Now |
DISTI #
644-JP4HBC50RB-X20
|
Mouser Electronics | Cable Mounting & Accessories J-Pro Cable Support System Hammer-On Bea RoHS: Compliant | 0 |
|
$10.1600 / $11.9800 | Order Now |
DISTI #
73743365
|
RS | J-Hook, Rotating, 0.5", Blk, PA 6.6/Metal, Hammer-on | Panduit JP4HBC50RB-X20 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0300 / $11.9900 | RFQ |
DISTI #
PANJP4HBC50RB-X20
|
Heilind Electronics | J-PRO CABLE SUPPORT SYSTEM HAM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | J-pro™ cable support system, with hammer-on beam clamp for use with flanges 5/16" – 1/2" (7.9mm – 12.7mm) thick, rotates 360 degrees, 4.00" (101.6mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 10 pc. package quantity. RoHS: Compliant | 3640 Factory Stock |
|
$8.5500 / $9.9800 | Buy Now |
DISTI #
JP4HBC50RB-X20
|
Avnet Americas | J-PRO CABLE SUPPORT SYSTEM SCREW-ON BEAM - Bulk (Alt: JP4HBC50RB-X20) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$7.5047 | Buy Now |
DISTI #
000000000003919380
|
Sager | Cable Mounting & Accessories J-Pro Cable Support System Hammer-On Bea Min Qty: 10 | 0 |
|
$7.9200 / $10.3500 | Buy Now |
|
Master Electronics | J-pro™ cable support system, with hammer-on beam clamp for use with flanges 5/16" – 1/2" (7.9mm – 12.7mm) thick, rotates 360 degrees, 4.00" (101.6mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 10 pc. package quantity. RoHS: Compliant | 3640 Factory Stock |
|
$8.5500 / $9.9800 | Buy Now |
DISTI #
10016287
|
TestEquity LLC | Panduit JP4HBC50RB-X20 StrongHold Hammer-On Beam Clamp, Nylon 6.6, Black, 10Pcs | 0 |
|
$107.1200 | Buy Now |
Part Details for JP4HBC50RB-X20
JP4HBC50RB-X20 CAD Models
JP4HBC50RB-X20 Part Data Attributes:
|
JP4HBC50RB-X20
Panduit Corp
Buy Now
|
Compare Parts:
JP4HBC50RB-X20
Panduit Corp
|
Samacsys Manufacturer | Panduit |