Part Details for JP4SBC50RB-X by Panduit Corp
Overview of JP4SBC50RB-X by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JP4SBC50RB-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W8081
|
Newark | J-Pro Cable Support System Screw-On Beam |Panduit JP4SBC50RB-X Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0500 / $18.0800 | Buy Now |
DISTI #
JP4SBC50RB-X-ND
|
DigiKey | CBL SUPPORT J-HOOK WHITE BEAM Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7290 | Buy Now |
DISTI #
JP4SBC50RB-X
|
Avnet Americas | J-PRO 2" CABLE SUPPORT SYSTEM WALL MOUNT - Bulk (Alt: JP4SBC50RB-X) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$8.9241 | Buy Now |
DISTI #
644-JP4SBC50RB-X
|
Mouser Electronics | Cable Mounting & Accessories J-Pro Cable Support System Screw-On Beam RoHS: Compliant | 0 |
|
$12.3200 / $14.2400 | Order Now |
DISTI #
PANJP4SBC50RB-X
|
Heilind Electronics | J-PRO CABLE SUPPORT SYSTEM SCR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | J-pro™ cable support system, with screw-on beam clamp for use with flanges up to 1/2" (12.7mm) thick, rotates 360 degrees, 4.00" (101.6mm) max. bundle capacity, nylon 6.6 with metal attachments, natural, 10 pc. package quantity. RoHS: Compliant | 0 |
|
$10.1700 / $11.8600 | Buy Now |
DISTI #
000000000003919383
|
Sager | Cable Mounting & Accessories J-Pro Cable Support System Screw-On Beam Min Qty: 10 | 0 |
|
$9.3000 / $11.7300 | Buy Now |