Part Details for JP4SBC50RB-X2 by Panduit Corp
Overview of JP4SBC50RB-X2 by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JP4SBC50RB-X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W8082
|
Newark | J-Pro Cable Support System Screw-On Beam |Panduit JP4SBC50RB-X2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks | 0 |
|
$8.3300 | Buy Now |
|
Onlinecomponents.com | J-pro™ cable support system, with screw-on beam clamp for use with flanges up to 1/2" (12.7mm) thick, rotates 360 degrees, 4.00" (101.6mm) max. bundle capacity, nylon 6.6 with metal attachments, red, 10 pc. package quantity. RoHS: Compliant | Alternative Product Available |
|
$11.4400 / $13.3300 | Buy Now |
DISTI #
000000000003919384
|
Sager | Cable Mounting & Accessories J-Pro Cable Support System Screw-On Beam | 0 |
|
Buy Now | |
|
Master Electronics | J-pro™ cable support system, with screw-on beam clamp for use with flanges up to 1/2" (12.7mm) thick, rotates 360 degrees, 4.00" (101.6mm) max. bundle capacity, nylon 6.6 with metal attachments, red, 10 pc. package quantity. RoHS: Compliant | Alternative Product Available |
|
$11.4400 / $13.3300 | Buy Now |