Part Details for JP4SBC87RB-X20 by Panduit Corp
Overview of JP4SBC87RB-X20 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JP4SBC87RB-X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W8084
|
Newark | J-Pro Cable Support System Screw-On Beam |Panduit JP4SBC87RB-X20 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0800 / $16.7400 | Buy Now |
DISTI #
JP4SBC87RB-X20-ND
|
DigiKey | CBL SUPPORT J-HOOK BLACK BEAM Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7080 | Buy Now |
DISTI #
JP4SBC87RB-X20
|
Avnet Americas | J-PRO 2" CABLE SUPPORT SYSTEM WALL MOUNT - Bulk (Alt: JP4SBC87RB-X20) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$8.2603 | Buy Now |
DISTI #
644-JP4SBC87RB-X20
|
Mouser Electronics | Cable Mounting & Accessories J-Pro Cable Support System Screw-On Beam RoHS: Compliant | 0 |
|
$11.4000 / $13.1800 | Order Now |
DISTI #
PANJP4SBC87RB-X20
|
Heilind Electronics | J-PRO CABLE SUPPORT SYSTEM SCR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | J-pro™ cable support system, with screw-on beam clamp for use with flanges up to 3/4" (19.1mm) thick, rotates 360 degrees, 4.00" (101.6mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 10 pc. package quantity. RoHS: Compliant |
10 In Stock |
|
$9.4100 / $10.9800 | Buy Now |
DISTI #
51571780
|
Verical | Cable Support System With Screw On Beam Clamp For Use With Flanges Up To 3/4 Min Qty: 10 Package Multiple: 10 Date Code: 1905 | Americas - 10 |
|
$14.1495 | Buy Now |
DISTI #
JP4SBC87RB-X20
|
Avnet Americas | J-PRO 2" CABLE SUPPORT SYSTEM WALL MOUNT - Bulk (Alt: JP4SBC87RB-X20) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$8.2603 | Buy Now |
DISTI #
000000000003919386
|
Sager | Cable Mounting & Accessories J-Pro Cable Support System Screw-On Beam Min Qty: 10 | 0 |
|
$8.6100 / $10.8600 | Buy Now |
|
Master Electronics | J-pro™ cable support system, with screw-on beam clamp for use with flanges up to 3/4" (19.1mm) thick, rotates 360 degrees, 4.00" (101.6mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 10 pc. package quantity. RoHS: Compliant |
10 In Stock |
|
$9.4100 / $10.9800 | Buy Now |
Part Details for JP4SBC87RB-X20
JP4SBC87RB-X20 CAD Models
JP4SBC87RB-X20 Part Data Attributes:
|
JP4SBC87RB-X20
Panduit Corp
Buy Now
|
Compare Parts:
JP4SBC87RB-X20
Panduit Corp
|
Samacsys Manufacturer | Panduit |