Part Details for JP75HBC75RB-L20 by Panduit Corp
Overview of JP75HBC75RB-L20 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JP75HBC75RB-L20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W8091
|
Newark | J-Pro Cable Support System Hammer-On Bea |Panduit JP75HBC75RB-L20 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8100 / $8.8900 | Buy Now |
DISTI #
JP75HBC75RB-L20-ND
|
DigiKey | CBL SUPPORT J-HOOK BLACK BEAM Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7998 | Buy Now |
DISTI #
JP75HBC75RB-L20
|
Avnet Americas | J-PRO CABLE SUPPORT SYSTEM SCREW-ON BEAM - Bulk (Alt: JP75HBC75RB-L20) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$3.9521 | Buy Now |
DISTI #
644-JP75HBC75RB-L20
|
Mouser Electronics | Cable Mounting & Accessories J-Pro Cable Support System Hammer-On Bea RoHS: Compliant | 0 |
|
$5.2800 / $6.3000 | Order Now |
DISTI #
PANJP75HBC75RB-L20
|
Heilind Electronics | J-PRO CABLE SUPPORT SYSTEM HAM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | J-pro™ cable support system, with hammer-on beam clamp for use with flanges 9/16" – 3/4" (14.3mm – 19.1mm) thick, rotates 360 degrees, 0.75" (19.0mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity. RoHS: Compliant | 0 |
|
$4.5000 / $5.2500 | Buy Now |
DISTI #
JP75HBC75RB-L20
|
Avnet Americas | J-PRO CABLE SUPPORT SYSTEM SCREW-ON BEAM - Bulk (Alt: JP75HBC75RB-L20) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$3.9521 | Buy Now |
DISTI #
000000000003919393
|
Sager | Cable Mounting & Accessories J-Pro Cable Support System Hammer-On Bea Min Qty: 50 | 0 |
|
$4.1200 / $4.6900 | Buy Now |