Part Details for JPAD50-E3 by Vishay Intertechnologies
Overview of JPAD50-E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Part Details for JPAD50-E3
JPAD50-E3 CAD Models
JPAD50-E3 Part Data Attributes
|
JPAD50-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
JPAD50-E3
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.01A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.01 A | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | NO |