Part Details for JPC-1125-2581 by Brady Worldwide Inc
Overview of JPC-1125-2581 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JPC-1125-2581
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6620
|
Newark | Label, 15.24M X 28.575Mm, White, Product Range:B30 Series, Label Colour:White, Label Height:15.24M, Label Material:Vinyl, Label Type:Inkjet Printable, Label Width:28.575Mm, Pack Quantity:1 Rohs Compliant: Yes |Brady JPC-1125-2581 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.9900 | Buy Now |
DISTI #
2267-JPC-1125-2581-ND
|
DigiKey | JPC-1125-2581 (1.12 IN X 50FT) Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.1660 / $118.1500 | Buy Now |
DISTI #
73207304
|
RS | Inkjet Repositionable Vinyl Roll Labels, 1.125"W x 50'L, White, 3" Core | Brady JPC-1125-2581 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$92.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$103.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$92.9900 | Buy Now |
DISTI #
10026000
|
Techni-Tool, Inc. | Brady JPC-1125-2581 Repositionable Inkjet Vinyl Roll Labels, 3" Core, White, 1.125" x 50' | 0 |
|
$92.9900 | Buy Now |
DISTI #
10026000
|
TestEquity LLC | Brady JPC-1125-2581 Repositionable Inkjet Vinyl Roll Labels, 3" Core, White, 1.125" x 50' | 0 |
|
$92.9900 | Buy Now |