Part Details for JPC-4000-2595-SC by Brady Worldwide Inc
Overview of JPC-4000-2595-SC by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JPC-4000-2595-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6637
|
Newark | Label, 15.24M X 101.6Mm, White, Product Range:B30 Series, Label Colour:White, Label Height:15.24M, Label Material:Vinyl, Label Type:Inkjet Printable, Label Width:101.6Mm, Pack Quantity:1 Rohs Compliant: Yes |Brady JPC-4000-2595-SC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.9900 | Buy Now |
DISTI #
2267-JPC-4000-2595-SC-ND
|
DigiKey | JPC-4000-2595-SC (4.00 IN X 50F Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$205.5116 / $219.4200 | Buy Now |
DISTI #
73207321
|
RS | Inkjet Vinyl Roll Labels, 4"W x 50'L, White, 2" Core | Brady JPC-4000-2595-SC RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$179.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$199.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$179.9900 | Buy Now |
DISTI #
10025990
|
Techni-Tool, Inc. | Brady JPC-4000-2595-SC Inkjey Vinyl Roll Labels, 2" Core, White, 4" x 50' | 0 |
|
$179.9900 | Buy Now |
DISTI #
10025990
|
TestEquity LLC | Brady JPC-4000-2595-SC Inkjey Vinyl Roll Labels, 2" Core, White, 4" x 50' | 0 |
|
$179.9900 | Buy Now |