Part Details for JPD-1110046 by Amphenol Corporation
Overview of JPD-1110046 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for JPD-1110046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JPD-1110046
|
Avnet Americas | Circular Connector Power Plug 3 Pole 4 Wire 100A Pin Contact Cable Mount - Bulk (Alt: JPD-1110046) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1,355.0875 / $1,680.3085 | Buy Now |
Part Details for JPD-1110046
JPD-1110046 CAD Models
JPD-1110046 Part Data Attributes:
|
JPD-1110046
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JPD-1110046
Amphenol Corporation
4 CONTACT(S), ALUMINUM, MALE, CIRCULAR CONNECTOR, SOLDER, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PYLE-NATIONAL INC | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |