Part Details for JPK0807-151K-1R1-A by Jantek Electronics Co.
Overview of JPK0807-151K-1R1-A by Jantek Electronics Co.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JPK0807-151K-1R1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JPK0807-151K-1R1-A
|
TME | Inductor: wire, THT, 150uH, 1.1A, ±10%, Ø9.5x8.5mm, vertical Min Qty: 2000 | 0 |
|
$0.1290 | RFQ |