Part Details for JPM16B by NKK Switches
Overview of JPM16B by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for JPM16B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0270
|
Newark | Internationally Approved Pushbutton |Nkk Switches JPM16B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5500 / $16.1700 | Buy Now |
DISTI #
JPM16B-ND
|
DigiKey | SWITCH PUSH SPST 10A 125V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
40 In Stock |
|
$7.3528 / $11.1300 | Buy Now |
DISTI #
633-JPM16B
|
Mouser Electronics | Pushbutton Switches SPST OFF-ON ALTERNAT TV5 RATED NO CAP RoHS: Compliant | 0 |
|
$7.3500 / $11.1300 | Order Now |
DISTI #
70364574
|
RS | Switch, International Pushbutton, SPST, OFF-ON, TV-5 Rated, Flat, W/O Cap,16A,125VAC | NKK Switches JPM16B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4500 / $11.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.9200 | Buy Now |
DISTI #
JPM16B
|
TTI | Pushbutton Switches SPST OFF-ON ALTERNAT TV5 RATED NO CAP Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3 In Stock |
|
$8.5700 / $10.8200 | Buy Now |
DISTI #
JPM16B
|
TME | Switch: push-button, Pos: 2, SPST-NC, 10A/250VAC, OFF-ON, 1GΩ, JP Min Qty: 1 | 0 |
|
$5.5400 / $6.9200 | RFQ |
|
Powell Electronics | POWER PUSCHBUTTON/SANP-IN Min Qty: 1 | 15 |
|
$6.6100 / $9.9800 | Buy Now |
Part Details for JPM16B
JPM16B CAD Models
JPM16B Part Data Attributes:
|
JPM16B
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
JPM16B
NKK Switches
Switch, SPST, Alternate, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Finish | MATTE | |
Actuator Length | ||
Actuator Material | POLYPHENYLENE OXIDE | |
Actuator Travel | 3.302 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | TV5 RATING | |
Body Breadth | 21.209 mm | |
Body Height | 37.6936 mm | |
Body Length or Diameter | 26.5938 mm | |
Bushing Length | ||
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPST | |
Terminal Finish | SILVER | |
Terminal Length | 0.224 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |