Part Details for JPRH-0703-561-M by Jantek Electronics Co.
Overview of JPRH-0703-561-M by Jantek Electronics Co.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JPRH-0703-561-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JPRH-0703-561-M
|
TME | Inductor: wire, SMD, 560uH, 220mA, 4.67Ω, ±20%, 7.3x7.3x3.2mm Min Qty: 1000 | 0 |
|
$0.1830 | RFQ |