Part Details for JPS2044L by Thomas & Betts
Overview of JPS2044L by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JPS2044L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H9134
|
Newark | 200A Plg 4P4W Jl 600V L Pol |Abb Thomas & Betts JPS2044L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,111.5400 / $5,727.8200 | Buy Now |
|
Onlinecomponents.com | J-Line Plug - Watertight/Weathertight - 200 Amp - 600V - 4P4W - 2 Inch Bushing - Cast Aluminum - L Pol | 0 |
|
$4,628.3300 / $4,894.0100 | Buy Now |
|
Master Electronics | J-Line Plug - Watertight/Weathertight - 200 Amp - 600V - 4P4W - 2 Inch Bushing - Cast Aluminum - L Pol | 0 |
|
$4,628.3300 / $4,894.0100 | Buy Now |