Part Details for JPW-06-R-73- by YAGEO Corporation
Overview of JPW-06-R-73- by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JPW-06-R-73-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JPW-06-R-73-
|
Avnet Americas | Zero Ohm Resistor, Jumper, Axial Leaded, 7.5 A, Through Hole - Tape and Reel (Alt: JPW-06-R-73-) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-JPW-06-R-73-
|
Mouser Electronics | Jumper Wires Jumper Wire 0.6mm RoHS: Compliant | 27866 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | JPW Jumper 0,6 x R73 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0090 / $0.0099 | Buy Now |
DISTI #
JPW-06-R-73-
|
Avnet Abacus | Zero Ohm Resistor, Jumper, Axial Leaded, 7.5 A, Through Hole (Alt: JPW-06-R-73-) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for JPW-06-R-73-
JPW-06-R-73- CAD Models
JPW-06-R-73- Part Data Attributes
|
JPW-06-R-73-
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
JPW-06-R-73-
YAGEO Corporation
Fixed Resistor, 0ohm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED CURRENT: 7.5A | |
Construction | Tubular | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Diameter | 0.6 mm | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Resistance | ||
Resistor Type | JUMPER | |
Surface Mount | NO | |
Technology | NOT SPECIFIED | |
Terminal Shape | WIRE |