Part Details for JR-101-1F by SPC Multicomp
Overview of JR-101-1F by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JR-101-1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K3208
|
Newark | Fused Iec Power Connector, Plug, 6.3A, Connector Type:Iec C14, Current Rating:6.3A, Voltage Rating:250Vac, Fuse Holder:1-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Ip Rating:-, Gender:Plug Rohs Compliant: Yes |Multicomp Pro JR-101-1F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14445 |
|
$1.5300 / $2.5900 | Buy Now |
DISTI #
9521615
|
element14 Asia-Pacific | CONN, INLET, IEC, FUSED, 6.3A, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 16048 |
|
$0.9891 / $1.8231 | Buy Now |
DISTI #
9521615
|
Farnell | CONN, INLET, IEC, FUSED, 6.3A, PANEL RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 5 Days Container: Each | 14893 |
|
$1.3150 / $2.9056 | Buy Now |