There are no models available for this part yet.
Overview of JR-LEV-1-H by Fluke Networks
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT5527EUF#PBF | Analog Devices | 400MHz to 3.7GHz Hi Signal Lev | |
LT5522EUF#TRPBF | Analog Devices | 600MHz to 2.7GHz Hi Signal Lev | |
LT5527EUF#TRPBF | Analog Devices | 400MHz to 3.7GHz Hi Signal Lev |
Price & Stock for JR-LEV-1-H by Fluke Networks
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ1959
|
Newark | Replacement Blade Head, Quickport Conn, Accessory Type:Replacement Blade Head, For Use With:Leviton 41106, 41108, 5G108 Quickport Connectors, Product Range:Jackrapid Series Rohs Compliant: Na |Fluke Networks JR-LEV-1-H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.9900 | Buy Now | |
DISTI #
1986-JR-LEV-1-H-ND
|
DigiKey | JACKRAPID REPLACMENT BLADE HEAD Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.0200 | Buy Now | |
DISTI #
70577249
|
RS | JACKRAPID REPLACMENT BLADE HEAD (FOR LEVITON 41106, 41108, 5G108) | Fluke Networks JR-LEV-1-H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$85.2100 / $89.2200 | RFQ | |
DISTI #
37185.1
|
TestEquity LLC | Fluke Networks JR-LEV-1-H Jackrapid Replacment Blade Head (For Leviton 41106, 41108, 5G108) | 0 |
|
$92.9900 | Buy Now |