Part Details for JR-LEV-1 by Fluke Networks
Overview of JR-LEV-1 by Fluke Networks
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT5527EUF#PBF | Analog Devices | 400MHz to 3.7GHz Hi Signal Lev | |
LT5522EUF#TRPBF | Analog Devices | 600MHz to 2.7GHz Hi Signal Lev | |
LT5527EUF#TRPBF | Analog Devices | 400MHz to 3.7GHz Hi Signal Lev |
Price & Stock for JR-LEV-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1986-1007-ND
|
DigiKey | JACKRAPID TERMINATION TOOL (FOR Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$129.5600 | Buy Now |
DISTI #
70577248
|
RS | JACKRAPID TERMINATION TOOL (FOR LEVITON 41106, 41108, 5G108) | Fluke Networks JR-LEV-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$130.2700 / $140.0800 | RFQ |
DISTI #
37180.1
|
TestEquity LLC | Fluke Networks JR-LEV-1 Jackrapid Termination Tool (For Leviton 41106, 41108, 5G108) | 0 |
|
$145.9900 | Buy Now |