-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Capacitor, Ceramic, 50V, 2pF Min, 10pF Max, Vertical Adjuster, Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JR100
|
TTI | Trimmer / Variable Capacitors 2.0 - 10pF 100volts RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 19000 In Stock |
|
$1.5000 / $1.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JR100
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
JR100
Knowles Capacitors
Variable Capacitor, Ceramic, 50V, 2pF Min, 10pF Max, Vertical Adjuster, Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1412 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Knowles | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 10 pF | |
Capacitance-Min | 2 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Negative Tolerance | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 125 V | |
Size Code | 1412 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.1 mm |