Part Details for JR1155A+S/ 2PCS (2PCS/BAG) by SPC Multicomp
Overview of JR1155A+S/ 2PCS (2PCS/BAG) by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21566KBCZ4 | Analog Devices | 400 MHz SHARC with DDR in a BG | |
ADSP-21569KBCZ8 | Analog Devices | 800 MHz SHARC with DDR in a BG | |
ADSP-21566BBCZ4 | Analog Devices | 400 MHz SHARC with DDR in a BG |
Price & Stock for JR1155A+S/ 2PCS (2PCS/BAG)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26W6717
|
Newark | 3.5Mm Metal Stereo Jack - 2Pk, No. Of Contacts:-, Gender:Jack, Pin Diameter:3.5Mm, Connector Mounting:Cable Mount, Contact Plating:-, Connector Body Material:Metal Body, Product Range:- Rohs Compliant: Yes |Multicomp Pro JR1155A+S/ 2PCS (2PCS/BAG) RoHS: Compliant Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 61 |
|
$1.5300 | Buy Now |