-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 3 Contact(s), Aluminum Alloy, Male, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H124091-ND
|
DigiKey | CONN PLUG MALE 3P SILV SLDR CUP Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$13.2940 | Buy Now |
DISTI #
JR13PK-3P(71)
|
Avnet Americas | Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bag (Alt: JR13PK-3P(71)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-JR13PK3P71
|
Mouser Electronics | Standard Circular Connector 3P STRT PLUG PIN ALUMINUM CON SCRW LK RoHS: Compliant | 956 |
|
$11.8900 / $15.1200 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR | 148 |
|
$9.3153 / $11.9768 | Buy Now |
DISTI #
JR13PK-3P(71)
|
Avnet Americas | Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bag (Alt: JR13PK-3P(71)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
JR13PK-3P-71
|
TME | Connector: circular, JR, plug, male, straight, PIN: 3, silver plated Min Qty: 200 | 200 |
|
$8.6700 | Buy Now |
DISTI #
JR13PK-3P(71)
|
Avnet Americas | Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bag (Alt: JR13PK-3P(71)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000003978658
|
Sager | Standard Circular Connector 3P STRT PLUG PIN ALUMINUM CON SCRW LK Min Qty: 1 | 0 |
|
$11.7200 / $17.4700 | Buy Now |
DISTI #
114-0501-7-71
|
Avnet Abacus | Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port (Alt: 114-0501-7-71) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JR13PK-3P(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR13PK-3P(71)
Hirose Electric Co Ltd
Circular Connector, 3 Contact(s), Aluminum Alloy, Male, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Depth | 1.791 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 10 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 3 |