Part Details for JR16-R-4MCT1 by Mallory Sonalert Products Inc
Overview of JR16-R-4MCT1 by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JR16-R-4MCT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AH4729
|
Newark | Stack Light W/ Sound, Red, Cont, 75Db, Supply Voltage Vac:-, Supply Voltage Vdc:12V, Module Lens Colour:Red, Visual Signal Type:Continuous, Tones:Continuous, Ip/Nema Rating:Nema 12, Sound Level Spl:75Db, Lens Diameter:30Mm Rohs Compliant: Yes |Mallory JR16-R-4MCT1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$28.6500 | Buy Now |
DISTI #
458-2074-ND
|
DigiKey | COMPLETE UNIT RED LED STEADY Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.1500 | Buy Now |
DISTI #
539-JR16-R-4MCT1
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 30MM 12DC R CONT RoHS: Compliant | 0 |
|
$81.0500 / $88.6300 | Order Now |
DISTI #
71711476
|
RS | Light Towers, 30mm Stack Lights, 12DC R Pole CONT STK CULS | Mallory Sonalert JR16-R-4MCT1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$98.4100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 12 Factory Stock |
|
$83.5600 / $105.5500 | Buy Now |
DISTI #
000000000005969249
|
Sager | Piezo Buzzers & Audio Indicators 30MM 12DC R CONT Min Qty: 1 | 0 |
|
$80.2200 / $82.4200 | Buy Now |
DISTI #
3217016
|
element14 Asia-Pacific | STACK LIGHT W/ SOUND, RED, CONT, 75DB RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$85.7283 / $93.7464 | Buy Now |
DISTI #
3217016
|
Farnell | 30MM STACKLIGHT 12DC R POLE CONT STK RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 3 Days Container: Each | 0 |
|
$95.0289 / $103.4389 | Buy Now |
|
Master Electronics | RoHS: Compliant | 12 Factory Stock |
|
$83.5600 / $105.5500 | Buy Now |