Part Details for JR16-RG-4LCT1 by Mallory Sonalert Products Inc
Overview of JR16-RG-4LCT1 by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JR16-RG-4LCT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AH4733
|
Newark | 30Mm Stacklight 12Dc Rg Pole Cont Stk Rohs Compliant: Yes |Mallory JR16-RG-4LCT1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.6700 | Buy Now |
DISTI #
458-2082-ND
|
DigiKey | COMPLETE UNIT GR/R STEADY 2STACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.2700 | Buy Now |
DISTI #
539-JR16-RG-4LCT1
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 30MM 12DC RG POLE CONT RoHS: Compliant | 3 |
|
$105.6500 | Buy Now |
DISTI #
71711484
|
RS | Light Towers, 30mm Stack Lights, 12DC RG Pole CONT STK CULS | Mallory Sonalert JR16-RG-4LCT1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$129.1700 | RFQ |
|
Future Electronics | JR Series 16 VDC 110 mA 30 mm Red/Green Wire Leads Stacklight with Sound RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Bulk | 0Bulk |
|
$103.4300 / $108.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 8 Factory Stock |
|
$102.0100 / $128.8600 | Buy Now |
DISTI #
000000000005969257
|
Sager | Piezo Buzzers & Audio Indicators 30MM 12DC RG POLE CONT Min Qty: 1 | 0 |
|
$97.9300 / $100.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 8 Factory Stock |
|
$102.0100 / $128.8600 | Buy Now |
Part Details for JR16-RG-4LCT1
JR16-RG-4LCT1 CAD Models
JR16-RG-4LCT1 Part Data Attributes
|
JR16-RG-4LCT1
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
JR16-RG-4LCT1
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |