Part Details for JR16-RG-4LSP115 by Mallory Sonalert Products Inc
Overview of JR16-RG-4LSP115 by Mallory Sonalert Products Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5155AECFK033JR-16.368000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SiT5155AICFK033JR-16.368000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SiT5155ACCFK033JR-16.368000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS |
Price & Stock for JR16-RG-4LSP115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
458-JR16-RG-4LSP115-ND
|
DigiKey | COMPLETE UNIT GR/R STEADY 2STACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.4700 | Buy Now |
DISTI #
539-JR16-RG-4LSP115
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 30MM 12DC RG POLE SP CUL STK $ | 0 |
|
$96.3300 / $117.3000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$110.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$107.3800 / $135.6400 | Buy Now |
DISTI #
000000000006286965
|
Sager | Piezo Buzzers & Audio Indicators 30MM 12DC RG POLE SP CUL STK $ Min Qty: 1 | 0 |
|
$103.0800 / $105.9100 | Buy Now |