-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1130
|
Newark | Circular Connector, Rcpt, 10Pos, Flange, Product Range:Jr-W Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded, Connector Body Rohs Compliant: Yes |Hirose(Hrs) JR16WR-10S(31) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 146 |
|
$9.7600 / $13.8300 | Buy Now |
DISTI #
H126588-ND
|
DigiKey | CONN RCPT FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
92 In Stock |
|
$9.5627 / $11.6900 | Buy Now |
DISTI #
JR16WR-10S(31)
|
Avnet Americas | Circular Connector, JR-W Series, Flange Mount Receptacle, 10 Contacts, Solder Socket, Threaded - Bag (Alt: JR16WR-10S(31)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-JR16WR-10S31
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 219 |
|
$9.5600 / $11.6800 | Buy Now |
DISTI #
JR16WR-10S(31)
|
Avnet Americas | Circular Connector, JR-W Series, Flange Mount Receptacle, 10 Contacts, Solder Socket, Threaded - Bag (Alt: JR16WR-10S(31)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
JR16WR-10S(31)
|
Avnet Americas | Circular Connector, JR-W Series, Flange Mount Receptacle, 10 Contacts, Solder Socket, Threaded - Bag (Alt: JR16WR-10S(31)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000005724946
|
Sager | Standard Circular Connector Min Qty: 1 | 0 |
|
$9.1300 / $13.6100 | Buy Now |
DISTI #
114-2037-2-31
|
Avnet Abacus | Circular Connector, JR-W Series, Flange Mount Receptacle, 10 Contacts, Solder Socket, Threaded (Alt: 114-2037-2-31) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2929886
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, RCPT, 10POS, FLANGE RoHS: Compliant Min Qty: 1 Container: Each | 146 |
|
$10.0516 / $12.2795 | Buy Now |
DISTI #
2929886
|
Farnell | CIRCULAR CONNECTOR, RCPT, 10POS, FLANGE RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 146 |
|
$9.0315 / $12.3979 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JR16WR-10S(31)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR16WR-10S(31)
Hirose Electric Co Ltd
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | OTHER CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |