There are no models available for this part yet.
Overview of JR1819-ROHS (PSG01769) by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
DS3886AVFN | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver |
Price & Stock for JR1819-ROHS (PSG01769) by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96K8037
|
Newark | Standard Power Entry, Receptacle, Gender:Jack, Current Rating:500Ma, Pin Diameter:2.1Mm, Barrel Length:-, Connector Mounting:Panel Mount, Contact Termination Type:Quick Connect, Barrel Inner Diameter:-, Barrel Outer Diameter:6.85Mm Rohs Compliant: Yes |Multicomp JR1819-ROHS (PSG01769) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2818 |
|
$0.9160 / $1.6200 | Buy Now |