There are no models available for this part yet.
Overview of JR21PK-16SC(71) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for JR21PK-16SC(71) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JR21PK-16SC(71)-ND
|
DigiKey | CONN PLG HSG FMALE 16POS INLINE Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$21.5980 | Buy Now | |
DISTI #
JR21PK-16SC(71)
|
Avnet Americas | Connector Circular Socket 16 Position Crimp Straight Cable Mount 16 Terminal 1 Port - Bag (Alt: JR21PK-16SC(71)) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
798-JR21PK16SC71
|
Mouser Electronics | Standard Circular Connector 10P STRT PLG SKT CRM ALUMINUM CON SCRW L RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
000000000003978770
|
Sager | Standard Circular Connector 10P STRT PLG SKT CRM ALUMINUM CON SCRW L | 0 |
|
Buy Now |
CAD Models for JR21PK-16SC(71) by Hirose Electric Co Ltd
Part Data Attributes for JR21PK-16SC(71) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
26 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
CIRCULAR CONNECTOR
|
Want to compare parts?
-
Hirose Electric Co LtdJIS C 5432 standard connectors, Small and lightweight interface; HRS No: 114-0573-8 71; No. of Positions: 16; Connector Type: Cable; Contact Gender: Female; Shell Size (dia): 21; Applicable Cable: Cable outer dia.f15,Conductor AWG#20 to #24,AWG#24 to #28; Termination Style: Crimping; Current Rating(Amps)(Max.): 5; Rated Voltage(VAC): 250; Mating/Unmating Cycles: 500; Operating Temperature Range (degrees C): -25 to 85; General Description: Plug; Straight; Screw lockVS
-