Part Details for JR21RK-10SC by Hirose Electric Co Ltd
Overview of JR21RK-10SC by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for JR21RK-10SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H124123-ND
|
DigiKey | CONN RCPT HSG FMALE 10POS PNL MT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5 In Stock |
|
$8.2900 | Buy Now |
DISTI #
JR21RK-10SC
|
Avnet Americas | Conn Circular F 10 POS Crimp ST Panel Mount 10 Terminal 1 Port Bag - Bag (Alt: JR21RK-10SC) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-JR21RK10SC
|
Mouser Electronics | Standard Circular Connector 10P STRT RCP SKT CRM ALUMINUM CON SCRW L RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
JR21RK-10SC
|
Avnet Americas | Conn Circular F 10 POS Crimp ST Panel Mount 10 Terminal 1 Port Bag - Bag (Alt: JR21RK-10SC) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000003978773
|
Sager | Standard Circular Connector 10P STRT RCP SKT CRM ALUMINUM CON SCRW L Min Qty: 1 | 0 |
|
$5.9300 / $8.8400 | Buy Now |
DISTI #
114-0577-9-00
|
Avnet Abacus | Conn Circular F 10 POS Crimp ST Panel Mount 10 Terminal 1 Port Bag (Alt: 114-0577-9-00) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for JR21RK-10SC
JR21RK-10SC CAD Models
JR21RK-10SC Part Data Attributes:
|
JR21RK-10SC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR21RK-10SC
Hirose Electric Co Ltd
Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body Breadth | 1.26 inch | |
Body Depth | 1.087 inch | |
Body Length | 1.26 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Environmental Characteristics | MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 10 A | |
Reference Standard | JIS; UL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |