Part Details for JR25WP-16P(31) by Hirose Electric Co Ltd
Overview of JR25WP-16P(31) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Price & Stock for JR25WP-16P(31)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7607
|
Newark | Circular Connector, Plug16Pos, Cable, Product Range:Jr-W Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:16Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded, Connector Body Rohs Compliant: Yes |Hirose(Hrs) JR25WP-16P(31) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7600 / $33.5500 | Buy Now |
DISTI #
H126601-ND
|
DigiKey | CONN PLUG MALE 16P SOLDER CUP Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$29.4520 | Buy Now |
DISTI #
JR25WP-16P(31)
|
Avnet Americas | Connector Circular Pin 16 Position Solder Straight Cable Mount 16 Terminal 1 Port - Bag (Alt: JR25WP-16P(31)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-JR25WP-16P31
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000005724981
|
Sager | Standard Circular Connector | 0 |
|
Buy Now |
Part Details for JR25WP-16P(31)
JR25WP-16P(31) CAD Models
JR25WP-16P(31) Part Data Attributes
|
JR25WP-16P(31)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR25WP-16P(31)
Hirose Electric Co Ltd
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Connector Type | OTHER CIRCULAR CONNECTOR | |
Contact Finish Termination | Silver (Ag) | |
JESD-609 Code | e4 |