Part Details for JR25WR-24S(31) by Hirose Electric Co Ltd
Overview of JR25WR-24S(31) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-200LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S Vertical Receptacle. | |
51965-10002400ACLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S Vertical Header. | |
51952-104LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S Vertical Header. |
Price & Stock for JR25WR-24S(31)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7326
|
Newark | Circular Conn, Rcpt, 24Pos, Solder, Product Range:Jr-W Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:24Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded, Contact Plating:Silver Rohs Compliant: Yes |Hirose(Hrs) JR25WR-24S(31) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$11.1100 | Buy Now |
DISTI #
94AC7614
|
Newark | Circular Connector, Rcpt, 24Pos, Flange, Product Range:Jr-W Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:24Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded Rohs Compliant: Yes |Hirose(Hrs) JR25WR-24S(31) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7600 / $17.1900 | Buy Now |
DISTI #
H126607-ND
|
DigiKey | CONN RCPT FMALE 24P SOLDER CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
66 In Stock |
|
$12.5896 / $17.6300 | Buy Now |
DISTI #
JR25WR-24S(31)
|
Avnet Americas | Circular Connector, JR-W Series, Flange Mount Receptacle, 24 Contacts, Solder Socket, Threaded - Bag (Alt: JR25WR-24S(31)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-JR25WR-24S31
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 161 |
|
$11.4900 / $17.6200 | Buy Now |
DISTI #
000000000005724988
|
Sager | Standard Circular Connector | 0 |
|
Buy Now | |
DISTI #
114-2044-8-31
|
Avnet Abacus | Circular Connector, JR-W Series, Flange Mount Receptacle, 24 Contacts, Solder Socket, Threaded (Alt: 114-2044-8-31) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for JR25WR-24S(31)
JR25WR-24S(31) CAD Models
JR25WR-24S(31) Part Data Attributes
|
JR25WR-24S(31)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR25WR-24S(31)
Hirose Electric Co Ltd
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body Depth | 1.063 inch | |
Body Diameter | 1.114 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | PHENOLIC/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Finish | BLACK CHROMIUM PLATED | |
Shell Material | ALUMINUM ALLOY/BRASS | |
Shell Size | 25 | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |