Part Details for JRBS-49TR (ALTERNATE: Z9918) by TURCK Inc
Overview of JRBS-49TR (ALTERNATE: Z9918) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JRBS-49TR (ALTERNATE: Z9918)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70837460
|
RS | Bus termination resistors, 100 ohm, 50 VDC, IP20, JRBS Series | Turck JRBS-49TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1 |
|
$54.2000 | Buy Now |