Part Details for JRCBB-33246-PR by Amphenol Industrial Operations
Overview of JRCBB-33246-PR by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131933-246ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 46 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for JRCBB-33246-PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMMJRCBB-33246-PR
|
Heilind Electronics | RECEPT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$527.7800 / $1,484.4900 | Buy Now |
DISTI #
AMMJRCBB-33246-PR
|
Interstate Connecting Components | RECEPT | 0 |
|
Buy Now |