Part Details for JRE-460 by Amphenol Corporation
Overview of JRE-460 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for JRE-460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JRE-460
|
Avnet Americas | Circular Connector Power with Screw Cover Receptacle 3 Pole 60A Socket Contact Panel Mount - Bulk (Alt: JRE-460) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$967.8625 / $1,200.1495 | Buy Now |
Part Details for JRE-460
JRE-460 CAD Models
JRE-460 Part Data Attributes:
|
JRE-460
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JRE-460
Amphenol Corporation
4 CONTACT(S), FEMALE, CIRCULAR CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PYLE-NATIONAL INC | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |