Part Details for JRM-1041 by TE Connectivity
Overview of JRM-1041 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JRM-1041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Dry Reed Relay - Miniature - 12 VDC - 344 Ohms - 10W. |
2 In Stock |
|
$540.4200 | Buy Now |
DISTI #
51604366
|
Verical | JRM-1041 Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 2 |
|
$649.5433 | Buy Now |
|
Master Electronics | Dry Reed Relay - Miniature - 12 VDC - 344 Ohms - 10W. |
2 In Stock |
|
$540.4200 | Buy Now |