Part Details for JRPI0412V-3R3M by Jantek Electronics Co.
Overview of JRPI0412V-3R3M by Jantek Electronics Co.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN |
Price & Stock for JRPI0412V-3R3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JRPI0412V-3R3M
|
TME | Inductor: wire, SMD, 3.3uH, ±20%, 4.45x4x1mm Min Qty: 4000 | 0 |
|
$0.3280 | RFQ |