There are no models available for this part yet.
Overview of JRPI0505FL-220M by Jantek Electronics Co.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISO7220MDRG4 | Texas Instruments | Dual Channel, 2/0, 150Mbps Digital Isolator 8-SOIC -40 to 125 | |
CC3220MODSF12MOBR | Texas Instruments | SimpleLink Wi-Fi® CERTIFIED® Wireless Module Solution 63-QFM -40 to 85 | |
ISO7220MD | Texas Instruments | Dual Channel, 2/0, 150Mbps Digital Isolator 8-SOIC -40 to 125 |
Price & Stock for JRPI0505FL-220M by Jantek Electronics Co.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JRPI0505FL-220M
|
TME | Inductor: wire, SMD, 22uH, ±20%, 6x5.7x4.8mm Min Qty: 1500 | 0 |
|
$0.4290 | RFQ |