JRPI0505FL-2R2M
Jantek Electronics Co.

Overview of JRPI0505FL-2R2M by Jantek Electronics Co.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DFE322520F-2R2M=P2 Murata Manufacturing Co Ltd Fixed IND 2.2uH 4400mA NONAUTO
DFE32CAH2R2MR0L Murata Manufacturing Co Ltd Fixed IND 2.2uH 4000mA POWRTRN
DFE2016CKA-2R2M=P2 Murata Manufacturing Co Ltd Fixed IND 2.2uH 1400mA NONAUTO

Price & Stock for JRPI0505FL-2R2M by Jantek Electronics Co.

Part # Manufacturer Description Stock Price Buy
DISTI # JRPI0505FL-2R2M
TME Inductor: wire, SMD, 2.2uH, ±20%, 6x5.7x4.8mm Min Qty: 1500 0
  • 1,500 $0.4290
$0.4290 RFQ

CAD Models for JRPI0505FL-2R2M by Jantek Electronics Co.
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JRPI0505FL-2R2M by Jantek Electronics Co..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JRPI0505FL-2R2M by Jantek Electronics Co.

Select Manufacturer
Which Manufacturer of JRPI0505FL-2R2M would you like to use for your alert(s)?
  • Please alert me when JRPI0505FL-2R2M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JRPI0505FL-2R2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JRPI0505FL-2R2M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JRPI0505FL-2R2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JRPI0505FL-2R2M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JRPI0505FL-2R2M by Jantek Electronics Co.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: