Part Details for JRPI0604P-R33M by Jantek Electronics Co.
Overview of JRPI0604P-R33M by Jantek Electronics Co.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE21CCNR33MELL | Murata Manufacturing Co Ltd | Fixed IND 0.33uH 5400mA NONAUTO |
Price & Stock for JRPI0604P-R33M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JRPI0604P-R33M
|
TME | Inductor: wire, SMD, 330nH, ±20%, 7.1x6.6x3.8mm Min Qty: 1000 | 0 |
|
$0.2380 | RFQ |