Part Details for JRPI0605FV-4R7M by Jantek Electronics Co.
Overview of JRPI0605FV-4R7M by Jantek Electronics Co.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN |
Price & Stock for JRPI0605FV-4R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JRPI0605FV-4R7M
|
TME | Inductor: wire, SMD, 4.7uH, ±20%, 7.2x6.9x4.8mm Min Qty: 800 | 0 |
|
$0.4870 | RFQ |