Part Details for JRSA1534DR by Thomas & Betts
Overview of JRSA1534DR by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JRSA1534DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H9288
|
Newark | 150A Rec Rev 3P4W Jl 600V Sc |Abb Thomas & Betts JRSA1534DR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,928.5600 / $3,281.6500 | Buy Now |
|
Onlinecomponents.com | J-Line Receptacle - Reverse Service - Vertical Mount Box - Angle Adapter - Screw Cover - 150Amp - 600VAC - 3P4W - Cast Aluminum - D Pol - Watertight RoHS: Compliant | 0 |
|
$2,687.4800 / $2,883.6000 | Buy Now |
|
Master Electronics | J-Line Receptacle - Reverse Service - Vertical Mount Box - Angle Adapter - Screw Cover - 150Amp - 600VAC - 3P4W - Cast Aluminum - D Pol - Watertight RoHS: Compliant | 0 |
|
$2,687.4800 / $2,883.6000 | Buy Now |